Cofra COPPI Black Aluminium Safety Trainer, UK 12, EU 47

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-8240
Mfr. Part No.:
78500-N01
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

COPPI

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Breathable, Shock Resistant, Abrasion Resistant

Midsole Material

Non-Metallic

Size US

13

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Nubuck

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy