Cofra COPPI Black Aluminium Safety Trainer, UK 7, EU 42
- RS Stock No.:
- 270-8234
- Mfr. Part No.:
- 78500-N01
- Brand:
- Cofra
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8234
- Mfr. Part No.:
- 78500-N01
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | COPPI | |
| Product Type | Safety Trainer | |
| Size EU | 42 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant, Breathable, Shock Resistant | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series COPPI | ||
Product Type Safety Trainer | ||
Size EU 42 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant, Breathable, Shock Resistant | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 47
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 45
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 45
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 44
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 43
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 41
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 42
- Cofra ZATOPEK S3S CI FO SR Black Aluminium Safety Trainer EU 40
