Cofra COPPI Black Aluminium Safety Trainer, UK 8, EU 43

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-8235
Mfr. Part No.:
78500-N01
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

COPPI

Product Type

Safety Trainer

Size EU

43

Size UK

8

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

9

Resistance Features

Abrasion Resistant, Shock Resistant, Breathable

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Nubuck

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy