Cofra COPPI Black Aluminium Safety Trainer, UK 9, EU 44
- RS Stock No.:
- 270-8236
- Mfr. Part No.:
- 78500-N01
- Brand:
- Cofra
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8236
- Mfr. Part No.:
- 78500-N01
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | COPPI | |
| Product Type | Safety Trainer | |
| Size EU | 44 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 10 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Shock Resistant, Breathable, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series COPPI | ||
Product Type Safety Trainer | ||
Size EU 44 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 10 | ||
Midsole Material Non-Metallic | ||
Resistance Features Shock Resistant, Breathable, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 45
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 42
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 45
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 43
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 41
- Cofra COPPI S3S CI FO SR Black Aluminium Safety Trainer EU 47
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 44
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 43












