Cofra AEGIR S1 P ESD SRC Black Toe Capped Safety Trainers, UK 7, EU 41

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-8209
Mfr. Part No.:
13000-000.W41
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

AEGIR S1 P ESD SRC

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Cofra AEGIR shoe is a highly breathable and leather shoe black breatex fabric with 3D texture. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.

•Slipping resistant
•Anti perforation midsole
•Anti shock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy