Cofra AEGIR S1 P ESD SRC Black Toe Capped Safety Trainers, UK 8, EU 42
- RS Stock No.:
- 270-8210
- Mfr. Part No.:
- 13000-000.W42
- Brand:
- Cofra
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8210
- Mfr. Part No.:
- 13000-000.W42
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | AEGIR S1 P ESD SRC | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series AEGIR S1 P ESD SRC | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra AEGIR shoe is a highly breathable and leather shoe black breatex fabric with 3D texture. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.
•Slipping resistant
•Anti perforation midsole
•Anti shock
•Anti perforation midsole
•Anti shock
Related links
- Cofra AEGIR S1 P ESD SRC Black Toe Capped Safety Trainers EU 46
- Cofra AEGIR S1 P ESD SRC Black Toe Capped Safety Trainers EU 41
- Cofra AEGIR S1 P ESD SRC Black Fibreglass Safety Trainer EU 39
- Cofra AEGIR S1 P ESD SRC Black Non Metallic Toe Capped Safety Shoes EU 43
- Cofra AEGIR S1 P ESD SRC Black Non Metallic Toe Capped Safety Shoes EU 44
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra PRESTON S3 SRC Black Composite Safety Shoes EU 42
- Cofra CASTOR S5 CI SRC Black Steel Toe Capped Men's Safety Wellington 8, EU 42 EN ISO 20345:2011
