Jallatte J-energy Unisex Black, Yellow Composite Toe Capped Safety Trainers, UK 13, EU 48

Subtotal (1 pair)*

$275.51

(exc. GST)

$303.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$275.51

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
275-6067
Mfr. Part No.:
JALNATURE JI424 48
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black, Yellow

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Microfibre

Shoe Size JP/CN

31.5

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. It has recycled microfiber upper and fluorescent markings on the back of the heel.

Stab resistant structural insole
Elastopan insert that improves weight distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy