UPower SUMMER Women's Grey, Pink Aluminium Safety Trainer, UK 7
- RS Stock No.:
- 270-7095
- Mfr. Part No.:
- RL20324-07
- Brand:
- UPower
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-7095
- Mfr. Part No.:
- RL20324-07
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | SUMMER | |
| Gender | Women | |
| Size UK | 7 | |
| Colour | Grey, Pink | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Resistance Features | Pierce Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series SUMMER | ||
Gender Women | ||
Size UK 7 | ||
Colour Grey, Pink | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Resistance Features Pierce Resistant | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
