DeWALT Safety Trainer
- RS Stock No.:
- 270-5932
- Mfr. Part No.:
- S91-DWCT-09
- Brand:
- DeWALT
This image is representative of the product range
Subtotal (1 pair)*
$390.21
(exc. GST)
$429.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $390.21 |
*price indicative
- RS Stock No.:
- 270-5932
- Mfr. Part No.:
- S91-DWCT-09
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Safety Trainer | |
| Size US | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Safety Trainer | ||
Size US 9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 12
- Sterling Safety Wear DWNEWARK Black Safety Boots 9
- Sterling Safety Wear Laser Black Steel Toe Capped Safety Boots 9 CE EN ISO 20345:2011
- Sterling Safety Wear Tan Steel Toe Capped Unisex Safety Shoes 9, EU 43 EN ISO 20345:2011
- Sterling Safety Wear DWC Black Steel Toe Capped Safety Boots 7, EU 41 CE EN ISO 20345:2011
- Sterling Safety Wear Outback Brown Composite Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Milburn Brown Steel Toe Capped Unisex Safety Boots 12, EU 46 CE EN ISO 20345 2022
- Sterling Safety Wear Grey 100% Acrylic Beanie
