Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

$137.02

(exc. GST)

$150.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$137.02

*price indicative

RS Stock No.:
268-2082
Mfr. Part No.:
78500-N02.W41
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

ZATOPEK S3S CI FO SR

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Abrasion Resistant

Size US

7

Midsole Material

Non-Metallic

Size JP/CN

25.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
AL
The Magnum ZATOPEK S3 SRC is a water repellent grain leather shoe has Sany-Dry lining, antistatic, anti-shock, slipping resistant and COFRA soft footbed, made of scented polyurethane also the upper part absorbs moisture and keeps the foot dry with perfumed sole.

Non metallic APT plate

Zero perforation midsole

Energy absorption system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy