uvex 1 G2 Unisex Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 266-2804
- Mfr. Part No.:
- 6838238
- Brand:
- uvex
Subtotal (1 pair)*
$319.30
(exc. GST)
$351.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $319.30 |
*price indicative
- RS Stock No.:
- 266-2804
- Mfr. Part No.:
- 6838238
- Brand:
- uvex
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 G2 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Additional Safety Features | A, P, WRU | |
| Midsole Material | Non-Metallic | |
| Size US | 5 | |
| Size JP/CN | 24 | |
| Resistance Features | Perforation, Water Resistant, Water Penetration (Wru), Slip Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SR | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 G2 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Additional Safety Features A, P, WRU | ||
Midsole Material Non-Metallic | ||
Size US 5 | ||
Size JP/CN 24 | ||
Resistance Features Perforation, Water Resistant, Water Penetration (Wru), Slip Resistant, Penetration Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SR | ||
Upper Material Microvelour | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex Uvex 1 G2 planet Unisex Black Composite Safety Trainer EU 38
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 40
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 52
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 36
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 46
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 48
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 51
- uvex Uvex 1 G2 Unisex Black Composite Safety Trainer EU 49
