uvex Uvex 1 G2 Unisex Black Composite Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

$281.49

(exc. GST)

$309.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$281.49

*price indicative

RS Stock No.:
266-2809
Mfr. Part No.:
6838243
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Trainer

Series

Uvex 1 G2

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Closure Type

Bellow Clamping

Midsole Material

Non-Metallic

Resistance Features

Chemical Resistant, Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Penetration Resistant, Perforation, Slip Resistant, Water Penetration (Wru), Water Resistant

Additional Safety Features

WRU

Size JP/CN

27

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Microvelour

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SR

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 68382 ultra lightweight S3 safety shoe is made from synthetic material, the sole material is free of silicone, plasticiser and other paint wetting impairment substance. It is certified with uvex medicare for individual, orthopaedic inlay soles.

Soft padding on dust tongue and collar

ESD safe

Suitable for people allergic to chrome

Related links