Blundstone 313 Black Steel Toe Capped Men's Safety Boots 8, EU 42 AS 2210.3:2019, ASTM F2413 - 18 Including EH
- RS Stock No.:
- 204-3451
- Mfr. Part No.:
- 313080
- Brand:
- Blundstone
Subtotal (1 pair)*
$125.95
(exc. GST)
$138.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $125.95 |
*price indicative
- RS Stock No.:
- 204-3451
- Mfr. Part No.:
- 313080
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 313 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Acid Resistant, Electrical Hazard, Oil Resistant, Slip Resistant | |
| Size JP/CN | 27 | |
| Midsole Material | PUR | |
| Size US | 9 | |
| Upper Material | Leather | |
| Standards/Approvals | AS 2210.3:2019, ASTM F2413 - 18 Including EH | |
| Sole Material | TPU | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 313 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Acid Resistant, Electrical Hazard, Oil Resistant, Slip Resistant | ||
Size JP/CN 27 | ||
Midsole Material PUR | ||
Size US 9 | ||
Upper Material Leather | ||
Standards/Approvals AS 2210.3:2019, ASTM F2413 - 18 Including EH | ||
Sole Material TPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone black print leather lace up safety boot with padded collar and ¾ bellows tongue is available in size 8. Also it has scuff cap for extra toe leather protection. Please refer to the size guide document before selecting your size.
Oil, acid and organic fat resistant
Heat resistant to 140°C
Comfort Air PU footbed which is anti-bacterial, breathable and washable
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
- RS Stock No. 2043452
- Mfr. Part No. 313085
1 Pair
$125.95
- RS Stock No. 2043453
- Mfr. Part No. 313090
1 Pair
$125.95
- RS Stock No. 2699981
- Mfr. Part No. 787080
Each
$241.45
- RS Stock No. 2043444
- Mfr. Part No. 313130
1 Pair
$125.95
Related links
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 6 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 12 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 8.5 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 11 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 9 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 5 AS 2210.3:2019
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 7.5 AS 2210.3:2019











