Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 182-6426
- Mfr. Part No.:
- 07VARGAS382439
- Brand:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
$209.15
(exc. GST)
$230.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $209.15 |
*price indicative
- RS Stock No.:
- 182-6426
- Mfr. Part No.:
- 07VARGAS382439
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Vargas | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Perforation, Shock Resistant, Fuel Resistant, Oil Resistant | |
| Size JP/CN | 25 | |
| Size US | 6 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Vargas | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Perforation, Shock Resistant, Fuel Resistant, Oil Resistant | ||
Size JP/CN 25 | ||
Size US 6 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 40
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 44
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 42
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 34
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 41
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 45
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 43
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 38
