Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 182-6428
- Mfr. Part No.:
- 07VARGAS382441
- Brand:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
$195.68
(exc. GST)
$215.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $195.68 |
*price indicative
- RS Stock No.:
- 182-6428
- Mfr. Part No.:
- 07VARGAS382441
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Vargas | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Size JP/CN | 25.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | |
| Size US | 7 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Vargas | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Size JP/CN 25.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | ||
Size US 7 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
Design inspired by high street sneakers
Shoes renowned for being super comfortable
Two-fabric upper with a velvet leather stripe for a more urban style
- RS Stock No. 2712464
- Mfr. Part No. SF96-07
1 Pair
$80.57
- RS Stock No. 1826424
- Mfr. Part No. 07VARGAS382437
1 Pair
$195.68
- RS Stock No. 2712473
- Mfr. Part No. SF98-07
1 Pair
$78.23
- RS Stock No. 1826429
- Mfr. Part No. 07VARGAS382442
1 Pair
$199.86
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 34
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 44
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 40
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 42
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 38
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 45
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 39
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 43











