Parade Vargas Unisex Black Stainless Steel Safety Trainer, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

$199.86

(exc. GST)

$219.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$199.86

*price indicative

RS Stock No.:
182-6429
Mfr. Part No.:
07VARGAS382442
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

Vargas

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Composite

Size US

8

Size JP/CN

26

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre, Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

Design inspired by high street sneakers

Shoes renowned for being super comfortable

Two-fabric upper with a velvet leather stripe for a more urban style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy