Parade RALLYE Unisex Black Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 142-067
- Mfr. Part No.:
- 07RALLYE9834PT41
- Brand:
- Parade
Subtotal (1 pair)*
$147.13
(exc. GST)
$161.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $147.13 |
*price indicative
- RS Stock No.:
- 142-067
- Mfr. Part No.:
- 07RALLYE9834PT41
- Brand:
- Parade
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | RALLYE | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Midsole Material | Polyurethane | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant | |
| Size US | 7 | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series RALLYE | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Midsole Material Polyurethane | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant | ||
Size US 7 | ||
Slip Resistance Rating SR | ||
Standards/Approvals EN ISO 20345:2022 | ||
- COO (Country of Origin):
- CN
The Parade Safety Sneaker designed to meet the needs of professionals in industry, logistics, retail, finishing work and maintenance. To standard EN ISO 20345: 2022 S3S SR FO CI HI and non magnetic, they offer you a high level of protection on slippery, uneven surfaces, in hot or cold environments, while protecting you from risks of puncture, impact or crushing with their composite toe cap and fabric anti puncture insert.
3D mesh lining
Dual density polyurethane outsole
Non magnetic
Suspended arch support
- RS Stock No. 2780582
- Mfr. Part No. P725769
1 Pair
$215.79
- RS Stock No. 0142074
- Mfr. Part No. 07RALLYE9834PT47
1 Pair
$147.13
- RS Stock No. 2712473
- Mfr. Part No. SF98-07
1 Pair
$78.23
- RS Stock No. 0142028
- Mfr. Part No. 07RANDO*9834PT41
1 Pair
$157.19
Related links
- Parade Vargas Unisex Black Stainless Steel Safety Trainer EU 41
- Caterpillar Charge Unisex Black Safety Trainer EU 41
- Goliath CF19 Unisex Black Non-Metal Safety Trainer EU 41
- Parade RALLYE Unisex Black Safety Trainer EU 45
- Parade RALLYE Unisex Black Safety Trainer EU 44
- Parade RALLYE Unisex Black Safety Trainer EU 42
- Parade RALLYE Unisex Black Safety Trainer EU 48
- Rockfall ProMan Unisex Black Fibreglass Safety Trainer EU 41











