Abeba 36776 Unisex Black Work Shoes, UK 5, EU 38

Subtotal (1 pair)*

$184.00

(exc. GST)

$202.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
  • Plus 9 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$184.00

*price indicative

RS Stock No.:
287-7331
Mfr. Part No.:
36776/38
Brand:
Abeba
Find similar products by selecting one or more attributes.
Select all

Brand

Abeba

Product Type

Work Shoes

Series

36776

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Additional Safety Features

ESD

Midsole Material

Polyurethane

Size US

6

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Knitted Textile

Standards/Approvals

CE, EN ISO 20347:2012, FO, O2, SRC

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
MD
The Abeba Work Shoes are black low shoes designed with knitted textile material, providing comfort and flexibility. They are ESD compatible according to DIN EN 61340 standards, ensuring protection against static electricity.

Lace closure

Non slip TPU sole

61340 Protected against splashes

  • RS Stock No. 2877338
  • Mfr. Part No. 36776/44
1 Pair
$183.53
  • RS Stock No. 2721163
  • Mfr. Part No. 725841-05
1 Pair
$257.52
  • RS Stock No. 2682121
  • Mfr. Part No. CREGAN-05
1 Pair
$148.87
1 Pair
$240.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy