Abeba 36776 Unisex Black Work Shoes, UK 3.5, EU 36
- RS Stock No.:
- 287-7328
- Mfr. Part No.:
- 36776/36
- Brand:
- Abeba
Subtotal (1 pair)*
$184.00
(exc. GST)
$202.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $184.00 |
*price indicative
- RS Stock No.:
- 287-7328
- Mfr. Part No.:
- 36776/36
- Brand:
- Abeba
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abeba | |
| Product Type | Work Shoes | |
| Series | 36776 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Black | |
| Midsole Material | Polyurethane | |
| Size US | 4.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE, EN ISO 20347:2012, FO, O2, SRC | |
| Upper Material | Knitted Textile | |
| Select all | ||
|---|---|---|
Brand Abeba | ||
Product Type Work Shoes | ||
Series 36776 | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Black | ||
Midsole Material Polyurethane | ||
Size US 4.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE, EN ISO 20347:2012, FO, O2, SRC | ||
Upper Material Knitted Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MD
The Abeba Work Shoes are black low shoes designed with knitted textile material, providing comfort and flexibility. They are ESD compatible according to DIN EN 61340 standards, ensuring protection against static electricity.
Lace closure
Non slip TPU sole
61340 Protected against splashes
Related links
- Abeba 37329 Unisex White Clog EU 36
- Abeba 36776 Unisex Black Work Shoes EU 41
- Abeba 36776 Unisex Black Work Shoes EU 40
- Abeba 36776 Unisex Black Work Shoes EU 46
- Abeba 36776 Unisex Black Work Shoes EU 47
- Abeba 36776 Unisex Black Work Shoes EU 44
- Abeba 36776 Unisex Black Work Shoes EU 39
- Abeba 36776 Unisex Black Work Shoes EU 37
