Abeba 36776 Unisex Black Work Shoes, UK 10, EU 44

Subtotal (1 pair)*

$189.52

(exc. GST)

$208.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$189.52

*price indicative

RS Stock No.:
287-7338
Mfr. Part No.:
36776/44
Brand:
Abeba
Find similar products by selecting one or more attributes.
Select all

Brand

Abeba

Product Type

Work Shoes

Series

36776

Gender

Unisex

Size EU

44

Size UK

10

Colour

Black

Midsole Material

Polyurethane

Resistance Features

Slip Resistant

Size US

11

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE, EN ISO 20347:2012, ESD compatible selon DIN EN 61340, FO, O2, SRC

Upper Material

Knitted Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
MD
The Abeba Work Shoes are black low shoes designed with knitted textile material, providing comfort and flexibility. They are ESD compatible according to DIN EN 61340 standards, ensuring protection against static electricity.

Lace closure

Non slip TPU sole

61340 Protected against splashes

Related links