uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 272-2080
- Mfr. Part No.:
- 6582248
- Brand:
- uvex
Subtotal (1 pair)*
$252.56
(exc. GST)
$277.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $252.56 |
*price indicative
- RS Stock No.:
- 272-2080
- Mfr. Part No.:
- 6582248
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Microfibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety shoes are modern, metal free, ultra lightweight and flexible S3 safety slip on shoe. Its upper made from water repellent microfiber material that is easy to clean. It suitable for people allergic to chrome as it is made from synthetic mate
Minimal number of seams to reduce contamination
Washable at 30 degree celsius
Washable at 30 degree celsius
Related links
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 48
- uvex 1 Unisex Black UK 13, EU 48
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 41
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 52
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 44
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 50
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 37
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 49
