uvex Uvex 1 Unisex White Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 272-2075
- Mfr. Part No.:
- 6581848
- Brand:
- uvex
Subtotal (1 pair)*
$231.01
(exc. GST)
$254.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $231.01 |
*price indicative
- RS Stock No.:
- 272-2075
- Mfr. Part No.:
- 6581848
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Size US | 14 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour White | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Size US 14 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 48
- uvex Uvex 1 Unisex Black Yellow Composite Safety Shoes EU 48
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 49
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 51
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 42
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 46
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 38
- uvex Uvex 1 Unisex White Composite Safety Shoes EU 35/52
