uvex Uvex 1 Unisex Blue, Black Composite Safety Shoes, UK 9, EU 43

Subtotal (1 pair)*

$238.08

(exc. GST)

$261.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$238.08

*price indicative

RS Stock No.:
272-2106
Mfr. Part No.:
6829843
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Shoes

Gender

Unisex

Size EU

43

Size UK

9

Colour

Blue, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Size US

10

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S1 SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links