NITRAS SAFETY 7252 Unisex White Steel Safety Shoes, UK 9.5, EU 43

Subtotal (1 pair)*

$62.44

(exc. GST)

$68.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$62.44

*price indicative

RS Stock No.:
145-454
Mfr. Part No.:
7252-43
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Safety Shoes

Series

7252

Gender

Unisex

Size EU

43

Size UK

9.5

Colour

White

Safety Toe Type

Steel

Closure Type

Slip-On

Resistance Features

Anti-Slip

Size US

10

Midsole Material

Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Safety clogs are designed to meet SB safety standards and are made from durable artificial leather in a fresh white color. They feature a tough white PU outsole for long lasting wear and a steel toe cap for enhanced protection. With an appealing design, these clogs also include ergonomic insocks for superior comfort. Rated with the highest slip resistance and available in width 11, they provide both safety and comfort for various work environments.

Anti slip

EN ISO 20345 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy