NITRAS SAFETY 7252 Unisex White Steel Safety Shoes, UK 11.5, EU 45
- RS Stock No.:
- 145-457
- Mfr. Part No.:
- 7252-45
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$63.66
(exc. GST)
$70.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $63.66 |
*price indicative
- RS Stock No.:
- 145-457
- Mfr. Part No.:
- 7252-45
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Series | 7252 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11.5 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Closure Type | Slip-On | |
| Size US | 12 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DGUV Rule 112-191-proofed, EN ISO 20345, PPE risk category II, Type 1, type 2 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Series 7252 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11.5 | ||
Colour White | ||
Safety Toe Type Steel | ||
Closure Type Slip-On | ||
Size US 12 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DGUV Rule 112-191-proofed, EN ISO 20345, PPE risk category II, Type 1, type 2 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Safety clogs are designed to meet SB safety standards and are made from durable artificial leather in a fresh white color. They feature a tough white PU outsole for long lasting wear and a steel toe cap for enhanced protection. With an appealing design, these clogs also include ergonomic insocks for superior comfort. Rated with the highest slip resistance and available in width 11, they provide both safety and comfort for various work environments.
Anti slip
EN ISO 20345 certified
Related links
- NITRAS SAFETY 7250 Unisex White Steel Safety Shoes EU 45
- NITRAS SAFETY 7252 Unisex White Steel Safety Shoes EU 44
- NITRAS SAFETY 7252 Unisex White Steel Safety Shoes EU 43
- NITRAS SAFETY 7252 Unisex White Steel Safety Shoes EU 42
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 47
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 41
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 46
- NITRAS SAFETY 7252 Unisex White Steel Clog EU 39
