Jalas 1348 Unisex Black, Grey Composite Safety Shoes, UK 13, EU 48
- RS Stock No.:
- 116-143
- Mfr. Part No.:
- 1348-48
- Brand:
- Jalas
Subtotal (1 pair)*
$395.56
(exc. GST)
$435.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $395.56 |
*price indicative
- RS Stock No.:
- 116-143
- Mfr. Part No.:
- 1348-48
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Safety Shoes | |
| Series | 1348 | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD, HRO, WR | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Size US | 13.5 | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Safety Shoes | ||
Series 1348 | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features ESD, HRO, WR | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Size US 13.5 | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited metal free safety shoe for really harsh and dirty environments . Thanks to the Arctic Grip Sole you can stand steady even on wet ice. Heat and oil resistant outsole.
Excellent grip
Extra comfortable
Perfect fit
