Jalas 1348 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 116-134
- Mfr. Part No.:
- 1348-41
- Brand:
- Jalas
Subtotal (1 pair)*
$376.72
(exc. GST)
$414.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $376.72 |
*price indicative
- RS Stock No.:
- 116-134
- Mfr. Part No.:
- 1348-41
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1348 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1348 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited metal free safety shoe for really harsh and dirty environments . Thanks to the Arctic Grip Sole you can stand steady even on wet ice. Heat and oil resistant outsole.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
