Jalas 1348 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 115-580
- Mfr. Part No.:
- 1348-35
- Brand:
- Jalas
Subtotal (1 pair)*
$418.58
(exc. GST)
$460.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $418.58 |
*price indicative
- RS Stock No.:
- 115-580
- Mfr. Part No.:
- 1348-35
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1348 | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Shoe Size US | 3.5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1348 | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3.5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals Limited metal free safety shoe for really harsh and dirty environments . Thanks to the Arctic Grip Sole you can stand steady even on wet ice. Heat and oil resistant outsole.
Excellent grip
Extra comfortable
Perfect fit
Extra comfortable
Perfect fit
