Jalas 1348 Unisex Black, Grey Composite Toe Capped Safety Shoes, UK 10.5, EU 45

Subtotal (1 pair)*

$376.72

(exc. GST)

$414.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$376.72

*price indicative

RS Stock No.:
116-139
Mfr. Part No.:
1348-45
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1348

Gender

Unisex

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited metal free safety shoe for really harsh and dirty environments . Thanks to the Arctic Grip Sole you can stand steady even on wet ice. Heat and oil resistant outsole.

Excellent grip
Extra comfortable
Perfect fit

Related links