Jalas 1348 Unisex Black, Grey Composite Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

$395.56

(exc. GST)

$435.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$395.56

*price indicative

RS Stock No.:
115-585
Mfr. Part No.:
1348-38
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Shoes

Series

1348

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Polyurethane

Additional Safety Features

ESD, HRO, WR

Size US

5.5

Resistance Features

Heat Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited metal free safety shoe for really harsh and dirty environments . Thanks to the Arctic Grip Sole you can stand steady even on wet ice. Heat and oil resistant outsole.

Excellent grip

Extra comfortable

Perfect fit

Related links