Jalas 1348 Unisex Black, Grey Composite Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

$395.56

(exc. GST)

$435.12

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$395.56

*price indicative

RS Stock No.:
116-135
Mfr. Part No.:
1348-42
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1348

Product Type

Safety Shoes

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Heat Resistant, Oil Resistant

Midsole Material

Polyurethane

Additional Safety Features

ESD, HRO, WR

Size US

9

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited metal free safety shoe for really harsh and dirty environments . Thanks to the Arctic Grip Sole you can stand steady even on wet ice. Heat and oil resistant outsole.

Excellent grip

Extra comfortable

Perfect fit

Related links