Phoenix Contact PSR-MC42, 24V dc Safety Relay, 2 Safety Contacts

Subtotal (1 unit)*

$493.25

(exc. GST)

$542.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.25

*price indicative

RS Stock No.:
190-8414
Mfr. Part No.:
2702902
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

2

Mount Type

DIN Rail

Series

PSR-MC42

Power Consumption

1.44W

Terminal Type

Plug-In

Time Delay

220 ms

IP Rating

IP20

Switching DC Voltage

30V dc

Contact Current

6A

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Standards/Approvals

IEC 61508, EN ISO 13849, EN IEC 62061

Maximum Operating Temperature

60°C

Height

117mm

Length

17.5mm

Width

114.5mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

COO (Country of Origin):
DE
Safety relay with IO-Link for emergency stop, safety doors, and light grids, 2 sensor circuits, automatic or manual, monitored start, 2 enabling current paths, 1 signal output, US = 24 V DC, plug-in spring-cage terminal block

Possible signal generators

Emergency stop button

Door locking mechanisms

Light grids

Contact type

2 sensor circuits

2 undelayed enabling current paths

1 digital signal output

I/O link interface Control

Single or two channel

Automatic or manual, monitored start

Achievable safety integrity

Additional features

Diagnostic data via IO-Link in combination with PSR-CT safety switches

Cross circuiting detection

Option of screw or spring-cage terminal blocks for plug-in

17.5 mm housing width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy