Phoenix Contact Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- RS Stock No.:
- 241-6125
- Mfr. Part No.:
- 2963938
- Brand:
- Phoenix Contact
1 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$528.53
(exc. GST)
$581.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $528.53 |
- RS Stock No.:
- 241-6125
- Mfr. Part No.:
- 2963938
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay,...
- Phoenix Contact Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts
- Schneider Electric Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Dold Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Phoenix Contact Single/Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Banner Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Phoenix Contact Dual-Channel Safety Switch Safety Relay, 24V dc, 2...