Phoenix Contact Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- RS Stock No.:
- 241-6122
- Mfr. Part No.:
- 2963718
- Brand:
- Phoenix Contact
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$517.50
(exc. GST)
$569.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $517.50 |
- RS Stock No.:
- 241-6122
- Mfr. Part No.:
- 2963718
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact's safety relay is for emergency stop and safety door monitoring. It has two enabling current paths and one signalling current path.
Maximum switching voltage 250 V AC/DC
Typical response time 20 ms (Monitored/manual start)
Typical release time 45 ms (single-channel)
10 ms (two-channel)
Concurrence ∞
Recovery time 1 s
Operating voltage display Green LED
Limiting continuous current 6 A
Typical response time 20 ms (Monitored/manual start)
Typical release time 45 ms (single-channel)
10 ms (two-channel)
Concurrence ∞
Recovery time 1 s
Operating voltage display Green LED
Limiting continuous current 6 A
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V |
Number of Channels | 2 |
Safety Contacts | 2 |
Related links
- Phoenix Contact Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay,...
- Phoenix Contact Dual-Channel Emergency Stop, Safety...
- Phoenix Contact Dual-Channel Safety Relay, 24V dc, 2 Safety Contacts
- Phoenix Contact Dual-Channel Safety Switch Safety Relay, 24V dc, 2...
- Phoenix Contact Single/Dual-Channel Safety Relay, 24V, 2 Safety Contacts
- Phoenix Contact Single/Dual-Channel Safety Switch Safety Relay,...
- Phoenix Contact Dual-Channel Safety Switch/Interlock Safety Relay,...