Entrelec Vinyl Label 25 mm x 25mm
- RS Stock No.:
- 274-8922
- Mfr. Part No.:
- 1SET530001R0000
- Brand:
- Entrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-8922
- Mfr. Part No.:
- 1SET530001R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Material | Vinyl | |
| Product Type | Label | |
| Height | 25 mm | |
| Width | 25 mm | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Material Vinyl | ||
Product Type Label | ||
Height 25 mm | ||
Width 25 mm | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- FR
The Entrelec label kits are a selection of popular pre printed symbols for the electrical panel installations and other similar uses. This group of labels is permanent self adhesive indicator labels. All labels are MADE of a high quality, flexible vinyl base material for tough performance with a strong permanent acrylic adhesive. The label construction allows the use in many industrial applications such as electrical cabinets. The labels are supplied in handy pocket size convenient booklet.
Packing to hung
Label assortment
Easy to store and display
High resistance to aggressive fluids
Compliant with IEC 60417 and ISO 7010 W012
Related links
- Entrelec Vinyl Label 25 mm x 25mm
- RS PRO Yellow, Black Vinyl Safety Label Symbol Text 25 mm x 25mm
- Phoenix Contact White, Red Polyester Safety Label 25 mm x 25 mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Legrand 19 Series Plastic Direct Piercing End Caps for Use with Plexo Cabinet 25 mm x 25 mm x 25mm
- ABB ZX Series Metal Plate for Use with TriLine 25 mm x 55 mm x 25mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SF/SM 25 mm x 25 mm x 25mm
- Eaton DAS Series Metal Accessory Kit for Use with Enclosure 25 mm x 25 mm x 25mm
