RS Better World

Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SF/SM 25 mm x 25 mm x 25mm

Subtotal (1 pack of 10 units)*

$936.57

(exc. GST)

$1,030.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$93.657$936.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8726
Mfr. Part No.:
NSYSMPFA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Support Rail

Product Type

Support Rail

Length

25mm

For Use With

Spacial SF/SM

Width

25mm

Material

Steel

Height

25mm

Mounting plate type

Intermediate Support

Series

PanelSeT Accessoires

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric NSYSMPFA is a Special SM/Special SF intermediate fixing supports in advanced position.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy