Entrelec Vinyl Label 25 mm x 25mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-8921
Mfr. Part No.:
1SET530001R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Material

Vinyl

Product Type

Label

Height

25 mm

Width

25 mm

Self-Adhesive

Yes

COO (Country of Origin):
FR
The Entrelec label kits are a selection of popular pre printed symbols for the electrical panel installations and other similar uses. This group of labels is permanent self adhesive indicator labels. All labels are MADE of a high quality, flexible vinyl base material for tough performance with a strong permanent acrylic adhesive. The label construction allows the use in many industrial applications such as electrical cabinets. The labels are supplied in handy pocket size convenient booklet.

Packing to hung

Label assortment

Easy to store and display

High resistance to aggressive fluids

Compliant with IEC 60417 and ISO 7010 W012

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy