Brady Black, Yellow PVC Safety Label Laser Class 3B Text 52 mm x 105mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
119-441
Mfr. Part No.:
Y163063
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Label

Sign Legend

Laser Class 3B

Text Language

English

Self-Adhesive

Yes

Height

52mm

Material

PVC

Legend Colour

Black, Yellow

Quantity Per Package

5Per Pack

Width

105mm

Sign Legend Style

Symbol and Text

Symbol/Text Colour

Black

EN 61340-5-1 Compliant

No

Standards/Approvals

No

Sub Type

Laser Beam Warning

Class 3b Laser


Self-adhesive warning labels for use on products containing lasers.Yellow vinyl with print and an acrylic adhesive, overlaminated with a clear, shiny polyester coating.

Durable finish

H.52mm, W.105mm

Hazard Signs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy