CK Spare Blade with Trimming Blade Retractable

Subtotal (1 unit)*

$11.99

(exc. GST)

$13.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$11.99

*price indicative

RS Stock No.:
275-5201
Distrelec Article No.:
180-41-047
Mfr. Part No.:
T0959-10
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Knife Type

Trimming

Product Type

Spare Blade

Blade Type

Trimming

Retractable

Yes

Overall Length

68mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK spare trimming knife blade supplied in a spring loaded blade dispenser for safety and convenient storage.

Thickness of blades 0.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy