CK Spare blade
- RS Stock No.:
- 275-5203
- Distrelec Article No.:
- 110-46-461
- Mfr. Part No.:
- T0959-50
- Brand:
- CK
Price (ex. GST) Each
$37.38
(exc. GST)
$41.12
(inc. GST)
5 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $37.38 |
- RS Stock No.:
- 275-5203
- Distrelec Article No.:
- 110-46-461
- Mfr. Part No.:
- T0959-50
- Brand:
- CK
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- CK Spare blade
- SAM Spare blade with Knife Blade Blade
- Knipex Spare blade with Scalpel Blade Blade, 3mm Blade Length
- CK Safety Knife with Snap-off Blade, Retractable
- CK Safety Knife with Straight Blade, Retractable
- CK Trimming Knife with Retractable Blade, Retractable
- Knipex Spare blade, 50 mm Blade
- Facom Safety Knife with Curved Blade, Retractable