Knipex Spare blade with Scalpel Blade Blade, 3mm Blade Length
- RS Stock No.:
- 247-3256
- Mfr. Part No.:
- 16 29 165
- Brand:
- Knipex
Subtotal (1 unit)*
$10.57
(exc. GST)
$11.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.57 |
*price indicative
- RS Stock No.:
- 247-3256
- Mfr. Part No.:
- 16 29 165
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Knife Type | Scalpel | |
| Blade Type | Scalpel Blade | |
| Retractable | No | |
| Length of Blade Required | 3mm | |
| For Use With | 16 20 16 SB, 16 20 28 SB, 16 20 165 SB | |
| Height Safe | No | |
| Number of Blades Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Knife Type Scalpel | ||
Blade Type Scalpel Blade | ||
Retractable No | ||
Length of Blade Required 3mm | ||
For Use With 16 20 16 SB, 16 20 28 SB, 16 20 165 SB | ||
Height Safe No | ||
Number of Blades Supplied 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Replacement blade for cable strippers 16 20 16 SB / 16 20 28 SB / 16 20 165 SB
The Knipex replacement blade is mainly used for stripping all common round cables
Self-swivelling blade for circular and longitudinal cutting
The stripper/sheathing tool is equipped with an adjusting screw for setting the cutting depth
Self-swivelling blade for circular and longitudinal cutting
The stripper/sheathing tool is equipped with an adjusting screw for setting the cutting depth
Shock-resistant case
Related links
- CK 65 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
- Knipex Spare blade, 50 mm Blade
- Knipex Spare Cutting Head Cable Stripper Blade for use with Cable cutter 95 21 600 / 95 27 600
- RS PRO 43 mm blade 3mm blade tip Mains Tester Screwdriver
- Wiha 60 mm blade 3mm blade tip Mains Tester Screwdriver
- Wiha 60 mm blade 3mm blade tip Mains Tester Screwdriver with Voltage Indicator
- Stanley 65 mm blade 3mm blade tip Mains Tester Screwdriver with Voltage Indicator
- RS PRO 60 mm blade 3mm blade tip Mains Tester Screwdriver with Neon Indicator
