Knipex Spare Cutting Head Cable Stripper Blade for use with Cable Cutter 95 21 600 / 95 27 600

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-6847
Mfr. Part No.:
95 29 600
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Accessory Type

Spare Cutting Head

Product Type

Cable Stripper Blade

For Use With

Cable Cutter 95 21 600 / 95 27 600

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE
The Knipex spare cutter head for cutting copper and aluminium single conductors as well as multiple stranded cables. It is clean and smooth cut without crushing and deformation and not suitable for steel wire and wire ropes.

Favourable lever ratio due to toggle lever

Pinch guard prevents operators fingers being pinched

Adjustable bolted joint

Bolted cutter head, replaceable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy