Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- RS Stock No.:
- 280-5854
- Distrelec Article No.:
- 180-31-958
- Mfr. Part No.:
- 34745
- Brand:
- Wiha
Subtotal (1 unit)*
$33.12
(exc. GST)
$36.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.12 |
*price indicative
- RS Stock No.:
- 280-5854
- Distrelec Article No.:
- 180-31-958
- Mfr. Part No.:
- 34745
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Mains Test Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60mm | |
| Blade Tip Size | 3 mm | |
| Overall Length | 140mm | |
| Maximum Voltage | 250V | |
| Minimum Voltage | 110V | |
| Standards/Approvals | CE, DIN 57680-6, GS | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Mains Test Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 60mm | ||
Blade Tip Size 3 mm | ||
Overall Length 140mm | ||
Maximum Voltage 250V | ||
Minimum Voltage 110V | ||
Standards/Approvals CE, DIN 57680-6, GS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Voltage tester has a single pole and It can be used for voltage levels between 110 and 250 volts. Equipped with a push on clip, which can be helpful for securely attaching the tester to the electrical point being tested. This voltage tester is made from chrome vanadium molybdenum steel and nickel plated Tested according to DIN 57680 6 standard. It is used for determining alternating voltages in low voltage range up to 250 volts with respect to earth potential.
Stable and robust
GS and CE compliant
Approved for 1000 V AC
Fully fledged screwdriver
Suitable for trade and industry professionals
- RS Stock No. 7073229
- Mfr. Part No. 32201
Each
$20.33
- RS Stock No. 2805769
- Mfr. Part No. 05271
Each
$10.50
- RS Stock No. 2783597
- Mfr. Part No. STHT0-66121
Each
$11.39
Related links
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade Mains Test Screwdriver
- Wera 70 mm blade 0.5 x 3 mm blade tip Mains Test Screwdriver












