JM CONCEPT UHLIS 3000 Series Input Module, 4 Inputs, 0 Outputs
- RS Stock No.:
- 268-0088
- Mfr. Part No.:
- UHLIS3020TCP
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$1,591.84
(exc. GST)
$1,751.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,591.84 |
*price indicative
- RS Stock No.:
- 268-0088
- Mfr. Part No.:
- UHLIS3020TCP
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Series | UHLIS 3000 | |
| Product Type | Input Module | |
| Mount Type | Input Module | |
| Sub Type | Input Module | |
| For Use With | LINE Communication Interface | |
| Number of Inputs | 4 | |
| Number of Outputs | 0 | |
| Power Rating | 13.66VA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Series UHLIS 3000 | ||
Product Type Input Module | ||
Mount Type Input Module | ||
Sub Type Input Module | ||
For Use With LINE Communication Interface | ||
Number of Inputs 4 | ||
Number of Outputs 0 | ||
Power Rating 13.66VA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The JM CONCEPT UHLIS allows the acquisition of 4 simultaneous channels in a 22.5mm case, reducing the footprint to less than 6mm. The inputs benefit from an independent
sensor power supply that can be activated by switch. The TCP connection via an RJ45 allows for easy upload to local installations or the cloud.
IP20 rated polyamide housing
Response time is 60 ms
Thermal drift is 100 ppm
- RS Stock No. 2325974
- Mfr. Part No. UHLIS3030T0
Each
$1,049.51
- RS Stock No. 2325975
- Mfr. Part No. UHLIS3030TCP
Each
$1,608.66
- RS Stock No. 2325968
- Mfr. Part No. EOLIS3000T0
Each
$586.02
- RS Stock No. 7643929
- Mfr. Part No. 3RK3311-1AA10
Each
$607.41
Related links
- JM CONCEPT UHLIS 3000 Series Input Module 4 Outputs 230 V ac
- JM CONCEPT UHLIS 3000 Series Input Module 100V ac, 230 V ac
- JM CONCEPT UHLIS 3000 Series Input Module 230 V ac 22V dc, 240 V dc
- JM CONCEPT UHLIS Series Input Module 230 V ac 22V dc, 240 V dc
- JM CONCEPT EOLIS 3000 Series Input Module 230V ac, 90 V ac
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs, NC
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac
- JM CONCEPT UHLIS 3030TCP/PT1000 4-20mA Electrotechnical Communication Interface Module, UHLIS












