JM CONCEPT UHLIS 3000 Series Input Module, 4 Inputs, 0 Outputs

Subtotal (1 unit)*

$1,608.66

(exc. GST)

$1,769.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,608.66

*price indicative

RS Stock No.:
232-5975
Mfr. Part No.:
UHLIS3030TCP
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Product Type

Input Module

Series

UHLIS 3000

Sub Type

Input Module

Mount Type

DIN Rail

For Use With

LINE Communication Interface

Supply Voltage

100V ac, 230V ac

Number of Inputs

4

Number of Outputs

0

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR
The JM CONCEPT UHLIS has 4 isolated current inputs each benefit from an independent sensor power supply that can be activated by switch. It also serves as an entry point on the RS485 backplane bus to query any device on that bus.

Precision class 0,1

Input analogue / digital conversion 16 bits

Response time <60ms

Thermal drift <100ppm

Maximum of consumption 13,66VA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy