JM CONCEPT UHLIS 3000 Series Input Module, 4 Inputs, 0 Outputs, 230 V ac, 90 V ac, 22V dc, 240 V dc
- RS Stock No.:
- 266-3042
- Mfr. Part No.:
- UHLIS3020T0
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$1,034.21
(exc. GST)
$1,137.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.21 |
*price indicative
- RS Stock No.:
- 266-3042
- Mfr. Part No.:
- UHLIS3020T0
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Input Module | |
| Series | UHLIS 3000 | |
| Sub Type | Input Module | |
| Mount Type | Input Module | |
| For Use With | LINE Communication Interface | |
| Supply Voltage | 230V ac, 90V ac, 22V ac, 240V ac | |
| Number of Inputs | 4 | |
| Number of Outputs | 0 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Input Module | ||
Series UHLIS 3000 | ||
Sub Type Input Module | ||
Mount Type Input Module | ||
For Use With LINE Communication Interface | ||
Supply Voltage 230V ac, 90V ac, 22V ac, 240V ac | ||
Number of Inputs 4 | ||
Number of Outputs 0 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The JM Concept signal conditioner allows the acquisition of 4 simultaneous channels in a 22.5 mm case. This device reducing the footprint to less than 6 mm. Its 4 isolated current or voltage inputs each benefit from an independent sensor power supply that
Modbus TCP connection via an RJ45
IP20 protection factor
Related links
- JM CONCEPT UHLIS Series Input Module 230 V ac 22V dc, 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 6 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs 90 V ac 240 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 4 Outputs 90 V ac 240 V dc
- JM CONCEPT UHLIS 3000 Series Input Module 4 Outputs 230 V ac
- JM CONCEPT UHLIS 3000 Series Input Module 100V ac, 230 V ac
- JM CONCEPT UHLIS 3000 Series Input Module, 4 Inputs
- JM CONCEPT JK 3000 Series Isolating Analogue Converter 230 V ac 22V dc, 240 V dc Supply
