MOXA 4500 Series Safety Module, 6 Inputs, 24V

Subtotal (1 unit)*

$1,013.29

(exc. GST)

$1,114.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,013.29

*price indicative

RS Stock No.:
258-9672
Mfr. Part No.:
45MR-6810
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Safety Module

Series

4500

Mount Type

DIN Rail

Sub Type

Input

For Use With

Module

Supply Voltage

24V

Number of Inputs

6

Terminal Type

Spring Terminal

Standards/Approvals

IEC 61000-4, UL 61010-2-201, CISPR 32, IEC 60068-2, FCC Part 15B Class A, WEEE, EN 55032/35, RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
TW
The Moxa Europe I/O and power modules for the ioThinx 4500 Series is a advanced controller that make complex IIoT applications easy such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high performance data acquisition and control capabilities.

I/O modules include DI/Os, AI/Os, relays, and other I/O types

Power modules for system power inputs and field power inputs

Easy tool-free installation and removal

Built-in LED indicators for IO channels

Wide operating temperature range: -40 to 75°C (-40 t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy