MOXA 4500 Series Safety Module, 4 Inputs, 24V

Subtotal (1 unit)*

$383.54

(exc. GST)

$421.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.54

*price indicative

RS Stock No.:
258-9656
Distrelec Article No.:
301-58-740
Mfr. Part No.:
45MR-2404
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Series

4500

Product Type

Safety Module

Sub Type

Input

Mount Type

DIN Rail

For Use With

Module

Supply Voltage

24V

Number of Inputs

4

Terminal Type

Spring Terminal

Hazardous Area Certification

ATEX

Standards/Approvals

UL 61010-2-201, WEEE, FCC Part 15B Class A, IEC 60068-2, IEC 61000-4, RoHS, CISPR 32, EN 55032/35

COO (Country of Origin):
TW
The Moxa Europe I/O and power modules for the ioThinx 4500 Series is a advanced controller that make complex IIoT applications easy such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high performance data acquisition and control capabilities.

I/O modules include DI/Os, AI/Os, relays, and other I/O types

Power modules for system power inputs and field power inputs

Easy tool-free installation and removal

Built-in LED indicators for IO channels

Wide operating temperature range: -40 to 75°C (-40 t

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy