Siemens CNX8600 Series Input/Output Module, 8 Outputs, 60V
- RS Stock No.:
- 243-0156
- Mfr. Part No.:
- 6EP4436-8XB00-0DY0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,150.74
(exc. GST)
$1,265.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,150.74 |
*price indicative
- RS Stock No.:
- 243-0156
- Mfr. Part No.:
- 6EP4436-8XB00-0DY0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Input/Output Module | |
| Series | CNX8600 | |
| Sub Type | Input/Output Module | |
| For Use With | SITOP PSU8600 | |
| Supply Voltage | 60V | |
| Number of Outputs | 8 | |
| Power Rating | 480W | |
| Terminal Type | Plug-in Screw Terminal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, Shipbuilding approval, EAC, CSA, RCM, CB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Input/Output Module | ||
Series CNX8600 | ||
Sub Type Input/Output Module | ||
For Use With SITOP PSU8600 | ||
Supply Voltage 60V | ||
Number of Outputs 8 | ||
Power Rating 480W | ||
Terminal Type Plug-in Screw Terminal | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, Shipbuilding approval, EAC, CSA, RCM, CB | ||
- COO (Country of Origin):
- AT
The Siemens SITOP CNX8600 8x2.5 A expansion module output of 24 V DC or 8x 2.5 A outputs. Simultaneous connecting in of all outputs after device booting or delay time of 25 ms, 100 ms or load optimized for sequential cutting-in of the outputs via DIP switches at power supply unit can be set.
3-color LED for operating state module
3-color LED per output for operating state output
Relay contact or changeover contact, contact current capacity DC 60 V and 0.3 A for Operating state OK at power supply unit PSU8600
Snaps onto DIN rail EN 60715 35x15
Suitability for interaction modular system
Removable terminal at output
Design of short-circuit protection- electronic overload cut-off
Related links
- Siemens Output Module for use with PSU8600 PSU, SITOP CNX8600 Series
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact AXL F Series Input/Output Module 5V dc
- Siemens SIMATIC S7 Series Input/Output Module 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC S7 Series Input/Output Module 8 Outputs, 24V
