SICK FLX Series Input/Output Module, 8 Inputs, 8 Outputs, 24V

Subtotal (1 unit)*

$577.58

(exc. GST)

$635.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.58

*price indicative

RS Stock No.:
238-5438
Distrelec Article No.:
303-73-955
Mfr. Part No.:
FLX3-XTDI100
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Input/Output Module

Series

FLX

Mount Type

DIN Rail

Sub Type

Input/Output Module

For Use With

FLX3-CPUC100, FLX3-CPUC200

Supply Voltage

24V

Number of Inputs

8

Number of Outputs

8

Terminal Type

Spring Clamp

Power Rating

2.4W

Standards/Approvals

EN 61000-6-2, EN 61131-2, EN 61000-6-4, EN 61140

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Sick I/O module is a safe digital input/output expansion module. It includes front connector with 18 terminals. The voltage supply of the extension modules is maintained via the backplane bus.

Protection class III

Overvoltage category II

Enclosure rating IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy